|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UM232H
Manufacturer Part #:

UM232H

Manufacturer:

Description:
Interface Development Tools Development Module for FT232H
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
UM232H Datasheet UM232H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Development Modules
Type: USB to Serial
Tool Is For Evaluation Of: FT2232H
Operating Supply Voltage: 2.97 to 5.25 V
Description/Function: Single channel USB high speed
Dimensions: 46.5 mm x 18.25 mm x 14.9 mm
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: FT232
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232HQ-REEL USB Interface IC 6,887
FT232HL-REEL USB Interface IC 2,780
FT232HL-TRAY USB Interface IC 334
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
FT2232HL-REEL USB Interface IC 15,103
EPCS16SI8N FPGA - Configuration Memory 1,964
FT2232H MINI MODULE Interface Development Tools 633
P0082 Programmable Logic IC Development Tools 321
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,426
51021-0600 Headers & Wire Housings 12,862
UM232H-B-01 Interface Development Tools 115
FT232HL-REEL USB Interface IC 2,780
1455J1201BK Enclosures, Boxes, & Cases 284
Real Time Availability
Stock:
205 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
10:
$17.85
50:
$17.00
100:
$16.60

To add to a project, please Log In.

123533426 153566726 147914401 192564755 197847692