Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-UC232R-10
Manufacturer Part #:

UC232R-10

Manufacturer:

Description: Cable Assemblies USB to RS232 Embeded Converter, 10cm
Silverlight Page 54, Mouser Enhanced Catalog
PDF Page 54, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: USB Assemblies
Type: Evaluation Cable
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: DB9
Connector End B Pin Count: 9
Gender: Male / Male
Wire Gauge - AWG: 24
Length: 10 cm
Color: White
Description/Function: USB to Serial Cable Assembly
Number of Conductors: 9
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,174 Can Ship Immediately

On Order: 960 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.50
  10: $17.00
  50: $15.50
  100: $14.50
  250: $13.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
US232R-10-BULK
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $22.00
UT232R-200-BULK
Cable Assemblies USB to RS232 Embeded Conv w/Thumb ...
FTDI
1: $30.00
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.27
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
4609M-101-473LF
Resistor Networks & Arrays 9pins 47Kohms Bussed
Bourns
1: $0.48
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
CD4043BE
Latches Tri-St. Quad NOR R/S
Texas Instruments
1: $0.29
74HC373N,652
Latches OCTAL D LATCH 3STATE
NXP Semiconductors
1: $0.94
M74HC590B1R
Counter Shift Registers 8-Bit Bin Cntr/Reg
STMicroelectronics
1: $1.49
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
CD4047BE
Monostable Multivibrator CMOS LP Mono/Astable
Texas Instruments
1: $0.27
CD4021BE
Counter Shift Registers 8-Bit Shift
Texas Instruments
1: $0.27
CD4044BE
Latches Quad R/S Latch
Texas Instruments
1: $0.29
CD4556BE
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.29
CD4514BE
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.89
RPEF51H104Z2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.21
271-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.13
271-330-RC
Metal Film Resistors - Through Hole 330ohms 1% 50P ...
Xicon
1: $0.13

000000001