Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Test & Measurement > Timers
Category   Test & Measurement >  Timers

Available Filters 567 Matches  

Manufacturer
Reset
 
Product
Reset
 
Type
Reset
 
Supply Voltage
Reset
 
Timing Range
Reset
 
Display Type
Reset
 
Accuracy
Reset
 
Operating Temperature Range
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Supply Voltage Timing Range Display Type Accuracy Operating Temperature Range
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Supply Voltage AscendingSort by Supply Voltage DescendingSort by Timing Range AscendingSort by Timing Range DescendingSort by Display Type AscendingSort by Display Type DescendingSort by Accuracy AscendingSort by Accuracy DescendingSort by Operating Temperature Range AscendingSort by Operating Temperature Range Descending
Omron Automation and Safety H3DS-ML AC24-230/DC24-48
 Enlarge
Omron Automation and Safety Timers 17.5mm DIN Mnt 8 Modes
Page 2,123 176
In Stock
1: $54.95
5: $53.29
10: $51.70
25: $50.83
50: View



Min.: 1
Mult.: 1
24 V to 230 V 0.1 s to 120 hr
Omron Automation and Safety H3DS-AL AC24-230/DC24-48
 Enlarge
Omron Automation and Safety Timers 17.5mm DIN Mnt Single Mode
Page 2,123 51
In Stock
1: $41.76
5: $40.50
10: $39.39
25: $38.66
50: View



Min.: 1
Mult.: 1
Single Function 24 VAC to 230 VAC, 24 VDC to 48 VDC 0.1 s to 120 hr LED Indicator +/- 1 % - 10 C to + 55 C
Omron Automation and Safety H3YN-2-AC100-120 Omron Automation and Safety Timers .1s-10min DPDT out
Page 2,124 53
In Stock
1: $56.86
2: $56.00
5: $54.81
10: $52.66
25: View



Min.: 1
Mult.: 1
Analog Timer 100 V t0 120 V 0.1 s to 10 min
Omron Automation and Safety H3YN-2-DC24
 Enlarge
Omron Automation and Safety Timers IND TIMER 24VDC
Page 2,124

Data Sheet
42
In Stock
1: $59.80
2: $58.01
5: $56.27
10: $54.59
25: View



Min.: 1
Mult.: 1
24 VDC 0.04 s to 3 hr Analog Hand Dial
Omron Automation and Safety H3CR-A8-AC100-240/DC100-125
 Enlarge
Omron Automation and Safety Timers ANALOG SOLID STATE
Page 2,123

Data Sheet
70
In Stock
1: $71.43
2: $70.07
5: $67.17
10: $63.36
25: $59.59



Min.: 1
Mult.: 1
Relay Output DPDT 48 VDC, 48 VAC .05 s to 300 h Analog Hand Dial .2 % -10C to 55C
Omron Automation and Safety H3CR-A-AC100-240/DC100-125
 Enlarge
Omron Automation and Safety Timers ANALOG SOLID STATE
Page 2,123

Data Sheet
93
In Stock
1: $71.66
2: $71.21
5: $69.84
10: $66.22
25: $62.13



Min.: 1
Mult.: 1
Relay Output DPDT 48 VDC, 48 VAC .05 s to 300 h .2 % -10C to 55C
Omron Automation and Safety H3CR-A8 AC24-48/DC12-48
 Enlarge
Omron Automation and Safety Timers ANAOLG SOLID STATE
Page 2,123

Data Sheet
50
In Stock
1: $72.25
2: $70.49
5: $64.81
10: $63.00
25: $58.92



Min.: 1
Mult.: 1
Relay Output DPDT 48 VDC, 48 VAC .05 s to 300 h Analog Hand Dial .2 % -10C to 55C
Omron Automation and Safety H3DK-M2 AC/DC24-240
 Enlarge
Omron Automation and Safety Timers 8 Mode AC/DC 24-240V DPDT 5A
Page 2,123

Data Sheet
29
In Stock
1: $75.30
5: $71.71
10: $69.12
25: $67.60
50: View



Min.: 1
Mult.: 1
Omron Automation and Safety Timers Timer Mini
Data Sheet 23
In Stock
1: $82.09
5: $79.16
10: $75.17
25: $73.30



Min.: 1
Mult.: 1
Solid State Timer 24 VDC
Omron Automation and Safety H7ET-N-B
 Enlarge
Omron Automation and Safety Timers SELF-PWRD TIMER CNTR
Page 2,122

Data Sheet

Product Info.
31
In Stock
1: $82.74
5: $80.70
10: $78.13
25: $72.92
50: View



Min.: 1
Mult.: 1
100 VAC to 240 VAC 999999.9 h, 3999 d 23.9 h LCD Non-Backlit
Omron Automation and Safety H7ET-NFV-B
 Enlarge
Omron Automation and Safety Timers SELF-PWRD TIMER CNTR
Page 2,122

Data Sheet

Product Info.
24
In Stock
1: $93.98
5: $89.89
10: $87.32
25: $84.88
50: View



Min.: 1
Mult.: 1
999999.9 h, 3999 d 23.9 h LCD Non-Backlit
Omron Automation and Safety H3CR-A-AC24-48/DC12-48
 Enlarge
Omron Automation and Safety Timers ANALOG SOLID STATE
Page 2,123

Data Sheet
28
In Stock
1: $95.81
2: $93.49
5: $91.74
10: $88.84
25: $83.02



Min.: 1
Mult.: 1
Relay Output DPDT 48 VDC, 48 VAC .05 s to 300 h .2 % -10C to 55C
Omron Automation and Safety H3CA-8H-AC100/110/120 Omron Automation and Safety Timers DPDT 100-120VAC 8PIN .1S-9990HRS ON-DELAY
Page 2,123

Data Sheet
18
In Stock
1: $131.65
5: $130.04
10: $124.34
25: $118.56
50: View



Min.: 1
Mult.: 1
24 V to 240 V 0.1 s to 9990 hr LED Backlight +/- 0.3 %, - 0.05 s - 10 C to + 55 C
Omron Automation and Safety H3CA-A Omron Automation and Safety Timers DIGITAL SOLID STATE
Page 2,123

Data Sheet
43
In Stock
1: $131.90
5: $127.57
10: $122.12
25: $113.95
50: View



Min.: 1
Mult.: 1
24 V to 240 V 0.1 s to 9990 hr LED Backlight +/- 0.3 %, - 0.05 s - 10 C to + 55 C
Omron Automation and Safety H5CX-L8-N AC100-240
 Enlarge
Omron Automation and Safety Timers 8-PIN Relay Out Economy Timer
Page 2,124

Data Sheet
23
In Stock
1: $149.99
5: $145.49
10: $141.10
25: $138.95
50: View



Min.: 1
Mult.: 1
Digital Timer 100 V to 240 V 0.001 s to 9999 hr 4 Digit LCD Backlight
Omron Automation and Safety H3CA-8-AC100/110/120 Omron Automation and Safety Timers AC100/110/120
Data Sheet 11
In Stock
1: $170.15
2: $165.04
5: $160.09
10: $155.29
25: $143.27



Min.: 1
Mult.: 1
100 V to 120 V 0.1 s to 9990 hr LCD Backlight
Omron Automation and Safety H5CX-AD-N AC24/DC12-24
 Enlarge
Omron Automation and Safety Timers SCREW TERM RLY OUT Multi-Function
Page 2,124

Data Sheet
11
In Stock
1: $187.44
5: $183.24
10: $179.02
25: $170.08
50: View



Min.: 1
Mult.: 1
Digital Timer 12 V to 24 V 0.001 s to 9999 hr 4 Digit LCD Backlight
Omron Automation and Safety H5CX-A-N AC100-240
 Enlarge
Omron Automation and Safety Timers Scrw Term RELAY OUT Multi-Function
Page 2,124

Data Sheet
44
In Stock
1: $193.62
5: $187.76
10: $181.91
25: $172.81
50: View



Min.: 1
Mult.: 1
Digital Timer 100 V to 240 V 0.001 s to 9999 hr 6 Digit LCD
Omron Automation and Safety H5L-A Omron Automation and Safety Timers 1/4 DIN WEEKLY
Page 2,124

Data Sheet
13
In Stock
1: $271.08
2: $262.22
5: $255.39
10: $249.33
25: $233.58



Min.: 1
Mult.: 1
Digital Timer 100 V to 240 V
Crouzet Control 88827115 Crouzet Control Timers MAR1 FUNCTN A TIMER 24VDC, 24-240VAC
Page 2,119

Data Sheet
43
In Stock
More Info Available
1: $49.28
10: $46.96
25: $45.88
50: $44.80
100: $43.50



Min.: 1
Mult.: 1
Relay Multifunction Timer 24 VDC, 24 VAC to 240 VAC 0.1 s to 100 h LED Indicator 0.5 % - 20 C to + 60 C
Crouzet Control 88827155 Crouzet Control Timers MLR1 FUNCTN L TIMER 24VDC, 24-240VAC
Page 2,119

Data Sheet
46
In Stock
1: $60.23
10: $57.41
25: $56.08
50: $54.77
100: $53.18



Min.: 1
Mult.: 1
Relay Multifunction Timer 24 VDC, 24 VAC to 240 VAC 0.1 s to 100 h LED Indicator 0.5 % - 20 C to + 60 C
Crouzet Control 88827100 Crouzet Control Timers MUR4 MULTIFUNCTION TIMER, 12VAC/DC
Page 2,119

Data Sheet
44
In Stock
1: $62.37
10: $59.44
25: $58.06
50: $56.71
100: $55.06



Min.: 1
Mult.: 1
Relay Multifunction Timer 12 V 0.1 s to 100 h LED Indicator 0.5 % - 20 C to + 60 C
Crouzet Control 88857005
 Enlarge
Crouzet Control Timers LCD TIMER 814 SERIES PANEL MT 8 PIN
Page 2,119

Data Sheet
11
In Stock
More Info Available
1: $172.72
10: $164.60
25: $160.77
50: $157.03
100: Quote



Min.: 1
Mult.: 1
Digital Timer Multifunction Timer 24 VAC/DC, 110 VAC to 240 VAC 99.99 s to 9999 hr 4 Digit LCD +/- 0.03 % - 10 C to + 60 C
Omron Automation and Safety H3CR-F8-AC100-240/DC100-125
 Enlarge
Omron Automation and Safety Timers Timer 8Pin AC100-240/DC100-125
Data Sheet 68
In Stock
1: $97.24
5: $95.08
10: $91.80
25: $88.52
50: View



Min.: 1
Mult.: 1
No

Omron Automation and Safety H3DK-S1 AC/DC24-240
 Enlarge
Omron Automation and Safety Timers 4 Mode AC/DC 24-240V SPDT 5A
Page 2,123

Data Sheet
14
In Stock
1: $60.04
5: $57.17
10: $55.11
25: $53.89
50: View



Min.: 1
Mult.: 1
Analog Timer Solid State Timers 240 V 0.1 s to 1200 h Dial - 20 C to + 85 C
Compare up to 20 parts.
567
Images are for reference only
See Product Specifications