|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-TTL-232R-5V
Manufacturer Part #:

TTL-232R-5V

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 5V 0.1" Header
Mouser Online Catalog Page 58, Mouser Online Catalog
PDF Page 58, PDF Catalog Page
TTL-232R-5V Datasheet TTL-232R-5V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: FTDI
Product: USB Cables
Type: UART Convert Cable
Connector End A: USB Type A
Connector End A Pin Count: 6
Connector End B: Single In Line (SIL)
Connector End B Pin Count: 6
Gender: Male / Male
Wire Gauge - AWG: 24
Length: 1.8 m
Color: Black
Description/Function: USB to Serial Cable Assembly
Number of Conductors: 6
Packaging: Bulk
Series: TTL-232
Voltage Rating: 5 V
Part # Aliases: TTL-232R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,310
A000066 Development Boards & Kits - AVR 1,572
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,429
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,706
MSP-FET Emulators / Simulators 289
ATAVRDRAGON Emulators / Simulators 220
AVR-ISP-MK2 Programmers - Processor Based 113
TTL-232R-5V-PCB Interface Modules 600
90142-0008 Headers & Wire Housings 10,811
Real Time Availability
Stock:
1,244 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
10:
$18.00
50:
$16.50
100:
$15.00
250:
$13.50

To add to a project, please Log In.

191767790 157845746 150007233 179804822 108621035 175367843