|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-TTL-232R-5V-WE
Manufacturer Part #:

TTL-232R-5V-WE

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 5V Wire End
Mouser Online Catalog Page 58, Mouser Online Catalog
PDF Page 58, PDF Catalog Page
TTL-232R-5V-WE Datasheet TTL-232R-5V-WE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: FTDI
Product: USB Cables
Type: UART Convert Cable
Connector End A: USB Type A
Connector End A Pin Count: 6
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Wire Gauge - AWG: 24
Length: 1.8 m
Color: Black
Description/Function: USB to Serial Cable Assembly
Number of Conductors: 6
Packaging: Bulk
Series: TTL-232
Factory Pack Quantity: 10
Voltage Rating: 5 V
Part # Aliases: TTL-232R-WE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,469
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 630
15324973 Automotive Connectors 95,010
170280-1 Automotive Connectors 10,624
170-009-173L000 D-Sub Standard Connectors 789
172201-1 Automotive Connectors 64
RCER71H104K0A2H03B Multilayer Ceramic Capacitors MLCC - Leaded 9,671
12045808 Automotive Connectors 5,135
12124264 Automotive Connectors 4,800
1590STPCLG Enclosures, Boxes, & Cases 2
Real Time Availability
Stock:
3,534 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
10:
$18.00
50:
$16.50
100:
$15.00
250:
$13.50

To add to a project, please Log In.

191767790 157845746 108296233 108621035 150007233 175367843 179804822