|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-TTL-232R-5V-PCB
Manufacturer Part #:

TTL-232R-5V-PCB

Manufacturer:

Description:
Interface Modules USB Embeded Serial Conv 5V PCB Assy
Mouser Online Catalog Page 58, Mouser Online Catalog
PDF Page 58, PDF Catalog Page
TTL-232R-5V-PCB Datasheet TTL-232R-5V-PCB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Converters
Type: USB to TTL
Number of Channels / Ports: 1 Port
Maximum Data Rate: 3 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 40.1 mm x 11.85 mm x 4.5 mm
Interface Type: UART, USB
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: TTL-232
Part # Aliases: TTL-232R-5V-PCBA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,534
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,462
TTL-232R-5V USB Cables / IEEE 1394 Cables 1,245
USB-RS232-PCBA Interface Modules 280
USB-RS485-PCBA Interface Modules 156
TTL-232R-3V3-PCB Interface Modules 385
CRCW08051K00FKEA Thick Film Resistors - SMD 327,448
71600-006LF Headers & Wire Housings 2,424
8015-1 PCBs & Breadboards 146
Real Time Availability
Stock:
602 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.00
10:
$13.50
50:
$12.38
100:
$11.25
250:
$10.13
$9.30

To add to a project, please Log In.

153566726 113203935 192564755