Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-TTL-232R-3V3
Manufacturer Part #:

TTL-232R-3V3

Manufacturer:

Description: Cable Assemblies USB Embedded Serial Conv 3V3 0.1" Hdr
Silverlight Page 54, Mouser Enhanced Catalog
PDF Page 54, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: USB Assemblies
Type: UART Convert Cable
Connector End A: USB Type A
Connector End A Pin Count: 6
Connector End B: Single In Line (SIL)
Connector End B Pin Count: 6
Gender: Male / Male
Wire Gauge - AWG: 24
Length: 1.8 m
Color: Black
Description/Function: USB to Serial Cable Assembly
Number of Conductors: 6
Packaging: Bulk
Voltage Rating: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.00
  10: $18.00
  50: $16.50
  100: $15.00
  250: $13.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
TTL-232R-5V
Cable Assemblies USB Embedded Serial Conv 5V 0.1" ...
FTDI
1: $20.00
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex
1: $0.31
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
DC10EWA
LED Displays & Accessories HI EFF RED DIFFUSED 10 ...
Kingbright
1: $2.06
EDLSD223H5R5C
Supercapacitors / Ultracapacitors 0.022F 5.5V
Cornell Dubilier
1: $1.20
USA0J101MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.24
MCP23008-E/P
Interface - I/O Expanders In/Out I2C int
Microchip Technology
1: $1.08
M20-1070300
Headers & Wire Housings 3+3 PIN DIL HOUSING
Harwin
1: $0.39
T356A105K025AT
Tantalum Capacitors - Solid Leaded 25V 1.0uF 10%
Kemet
1: $1.06
LTL-1CHA
Standard LEDs - Through Hole Amber Diffused
Lite-On
1: $0.08

191767790