|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-TTL-232R-3V3-PCB
Manufacturer Part #:

TTL-232R-3V3-PCB

Manufacturer:

Description:
Interface Modules USB Embeded Serial Conv 3V3 PCB Assy
Mouser Online Catalog Page 58, Mouser Online Catalog
PDF Page 58, PDF Catalog Page
TTL-232R-3V3-PCB Datasheet TTL-232R-3V3-PCB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Converters
Type: USB to TTL
Number of Channels / Ports: 1 Port
Maximum Data Rate: 3 Mbit/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 40.1 mm x 11.85 mm x 4.5 mm
Interface Type: UART, USB
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: TTL-232
Part # Aliases: TTL-232R-3V3-PCBA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,488
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,164
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 632
TTL-232RG-VREG3V3-WE USB Cables / IEEE 1394 Cables 756
USB-RS485-PCBA Interface Modules 159
TTL-232R-5V-PCB Interface Modules 602
P3A-120704U Enclosures, Boxes, & Cases 885
USB-RS232-WE-1800-BT_3.3 USB Cables / IEEE 1394 Cables 108
Real Time Availability
Stock:
386 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.00
10:
$13.50
50:
$12.38
100:
$11.25
250:
$10.13
$9.16

To add to a project, please Log In.

153566726 192564755 113203935