|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Passive Components > Antennas
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many antenna manufacturers including Antenova, Digi International, Laird Technologies, Linx Technologies, Phoenix Contact, Pulse, Taoglas, TE Connectivity, & many more. Please view our large selection of antennas below.
Category   Passive Components >  Antennas

Available Filters 1,528 Matches  

Manufacturer
Reset
 
Technology Type
Reset
 
Frequency
Reset
 
Bandwidth
Reset
 
Dimensions
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Technology Type Frequency Bandwidth Dimensions
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Technology Type AscendingSort by Technology Type DescendingSort by Frequency AscendingSort by Frequency DescendingSort by Bandwidth AscendingSort by Bandwidth DescendingSort by Dimensions AscendingSort by Dimensions Descending
Taoglas AA.170.301111
 Enlarge
AA.170.301111

New Product
New Product


Taoglas Antennas Magma Magnetic Mount GPS/GLONASS/BeiDou
Data Sheet 93
In Stock
1: $25.11
100: $24.30
500: $22.27
1,000: Quote



Min.: 1
Mult.: 1
Taoglas FXP14R.A.07.0100A
 Enlarge
FXP14R.A.07.0100A

New Product
New Product


Taoglas Antennas Flexible PCB Hexa- band Antenna
Data Sheet 100
In Stock
1: $14.64
100: $12.69
500: $10.24
1,000: $9.73



Min.: 1
Mult.: 1
Taoglas TS.07.0113
TS.07.0113

New Product
New Product


Taoglas Antennas GPS/GLONASS/BEIDOU Monopole Passive Ant
Data Sheet 98
In Stock
1: $10.46
100: $10.13
500: $9.28
1,000: $8.78
5,000: Quote



Min.: 1
Mult.: 1
Taoglas AGGBP.25B.07.0060A
 Enlarge
AGGBP.25B.07.0060A

New Product
New Product


Taoglas Antennas 2 Stage GPS-Galileo Glonass BeiDou
Data Sheet 47
In Stock
More Info Available
1: $20.50
100: $19.84
500: $16.52
1,000: Quote



Min.: 1
Mult.: 1
Taoglas CA.25
 Enlarge
CA.25

New Product
New Product


Taoglas Antennas 2.4/5GHz Wi-Fi Dielectric Loop Ant
Data Sheet 700
In Stock
1: $2.07
100: $1.94
500: $1.87
1,000: $1.81
5,000: View



Min.: 1
Mult.: 1
Taoglas FXR.05.A
 Enlarge
FXR.05.A

New Product
New Product


Taoglas Antennas Flexible Near-Field Communications Ant
Data Sheet 100
In Stock
1: $2.85
100: $2.75
500: $2.52
1,000: $2.37
5,000: View



Min.: 1
Mult.: 1
Taoglas FXP29.07.0070A
 Enlarge
FXP29.07.0070A

New Product
New Product


Taoglas Antennas 3G UMTS/HSPA+ Flexible PCB Ant
Data Sheet 100
In Stock
1: $11.34
100: $8.10
500: $7.29
1,000: $6.48
5,000: Quote



Min.: 1
Mult.: 1
Johanson Technology 2450AT18B100E
609-2450AT18B100E


To purchase full reel, order in multiples of 3000:
Johanson Technology Antennas 2.45GHz ANTENNA
Page 1,335

Data Sheet
76,405
In Stock
Cut Tape
1: $0.93
10: $0.585
100: $0.352
1,000: $0.322
Reel
3,000: $0.209
24,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
Internal SMD Chip Antenna 2.45 GHz 3.2 mm L x 1.6 mm W x 1.3 mm H
Microchip Technology TRF1001
 Enlarge
Microchip Technology Antennas Aristotle RFA02-L2H1 2dBi 2.4 Ghz Ext Ant
Data Sheet 2,593
In Stock
1: $4.99



Min.: 1
Mult.: 1
External Antenna 2.4 GHz 62 mm L
Digi International A24-HASM-450
 Enlarge
Digi International Antennas 2.4Ghz antennas RPSMA male
Page 11

Data Sheet
4,211
In Stock
1: $5.00



Min.: 1
Mult.: 1
1/2 Wave Dipole Articulated Antenna 2.4 GHz 4.5 in L
Taoglas WLP.2450.25.4.A.02
 Enlarge
Taoglas Antennas 2.4-2.5GHz 25mm Ceramic Patch
Page 69

Data Sheet
3,904
In Stock
1: $5.41
100: $4.80
500: $3.03
1,000: $2.86
5,000: View



Min.: 1
Mult.: 1
Patch Antenna 2.4 GHz 85 MHz 25 mm L x 25 mm W x 4.5 mm H
Taoglas TG.10.0113
 Enlarge
Taoglas Antennas Triton - 2G/3G/4G Terminal Antenna
Page 70

Data Sheet
1,951
In Stock
1: $9.72
100: $8.75
500: $8.24
1,000: $7.68
5,000: Quote



Min.: 1
Mult.: 1
Terminal Antenna 122 mm L x 6.5 mm D
Linx Technologies ANT-868-CW-HWR-SMA
 Enlarge
Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Page 18

Data Sheet
2,911
In Stock
1: $10.39
25: $9.61
50: $9.50
200: $8.31



Min.: 1
Mult.: 1
1/2 Wave Whip 868 MHz 30 MHz 5.59 in H
Taoglas PA.25a
 Enlarge
960-PA25A


To purchase full reel, order in multiples of 450:
Taoglas Antennas 2G/3G Cell SMT
Page 71

Data Sheet
4,502
In Stock
Cut Tape
1: $11.34
100: $8.10
Reel
450: $6.08
900: $5.02
4,950: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 450
Hexa Band Cellular Antenna 800 MHz to 2200 MHz 35 mm L x 6 mm W x 5 mm H
Taoglas FXP14.07.0100A
 Enlarge
Taoglas Antennas Cell 2G/3G Flex PCB 1.13 U.FL
Page 71

Data Sheet
4,411
In Stock
1: $11.34
100: $8.10
500: $7.29
1,000: $6.48
5,000: Quote



Min.: 1
Mult.: 1
Hexa Band Cellular Antenna 850 MHz to 2100 MHz 70 mm L x 20 mm W x 0.1 mm H
Taoglas MA750.A.ABICG.003
 Enlarge
Taoglas Antennas 5in1 Screw Mnt GNSS/4G & WIFI MIMO
Page 69

Data Sheet
158
In Stock
1: $192.51
100: Quote



Min.: 1
Mult.: 1
Omnidirectional Antenna 698 MHz to 3500 MHz 2.4 GHz, 5 GHz
Linx Technologies ANT-418-CW-QW
 Enlarge
Linx Technologies Antennas RPSMA Connectorized 1/4 Wave Whip 418MHz
Page 18

Data Sheet
1,798
In Stock
1: $8.69
25: $8.04
50: $7.76
200: $7.21



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 418 MHz 80 MHz 7.01 in H
Johanson Technology 2450AT07A0100T
609-2450AT07A0100T


To purchase full reel, order in multiples of 10000:
Johanson Technology Antennas 2.4GHz CHIP ANTENNA ULTRA MINI 0.37mm
Page 1,335

Data Sheet
35,331
In Stock
Cut Tape
1: $1.09
10: $0.74
100: $0.438
1,000: $0.399
Reel
10,000: $0.258
20,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 10,000
Internal SMD Chip Antenna 2.4 GHz 1 mm L x 0.5 mm W x 0.37 mm H
Linx Technologies ANT-916-SP
 Enlarge
Linx Technologies Antennas SMD Planar Ant. 916MHz
Page 19

Data Sheet
5,076
In Stock
1: $2.15
25: $1.88
200: $1.65
500: $1.43



Min.: 1
Mult.: 1
Planar Antenna 916 MHz 30 MHz 1.1 in L x 0.54 in W x 0.06 in H
Linx Technologies ANT-2.4-CW-RAH-RPS
 Enlarge
Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GHz
Page 18

Data Sheet
1,840
In Stock
1: $4.84
25: $4.48
50: $4.32
200: $4.28



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 2.4 GHz 300 MHz 0.67 in W x 1.01 in H
Linx Technologies ANT-2.4-CW-RH-SMA
 Enlarge
Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 2.4GHz
Page 18

Data Sheet
1,753
In Stock
1: $5.36
25: $4.90
50: $4.25
200: $3.78



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 2.45 GHz 80 MHz 1.06 in H
Microchip Technology TRF1002
 Enlarge
Microchip Technology Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant
Data Sheet 1,423
In Stock
1: $5.99



Min.: 1
Mult.: 1
External Antenna 2.4 GHz 174 mm H
Linx Technologies ANT-916-CW-RH
 Enlarge
Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 916MHz
Page 18

Data Sheet
1,947
In Stock
1: $6.80
25: $6.29
50: $6.08
200: $5.43



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 916 MHz 35 MHz 2 in H
Linx Technologies ANT-916-CW-QW
 Enlarge
Linx Technologies Antennas RPSMA Connectorized 1/4 Wave Whip 916MHz
Page 18

Data Sheet
1,925
In Stock
1: $6.99
25: $6.46
50: $6.24
200: $6.20



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 916 MHz 100 MHz 3.15 in H
Taoglas SWLP.2450.12.4.B.02
 Enlarge
Taoglas Antennas 2450MHz SMT Ceramic Patch
Data Sheet 2,389
In Stock
1: $9.00
10: $8.32
25: $7.75
50: $7.13
500: $5.90
1,000: View



Min.: 1
Mult.: 1
SMT Patch Antenna 2.4 GHz 100 MHz 12 mm L x 12 mm W x 4 mm H
Compare up to 20 parts.
1528
Images are for reference only
See Product Specifications