|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-FT800Q-T
Manufacturer Part #:

FT800Q-T

Manufacturer:

Description:
Video ICs Graphic Controller EVE IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Embedded Video Engine
Number of Channels: 1 Channel
Operating Supply Voltage: 3.63 V
Operating Supply Current: 8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: VQFN-48
Packaging: Tray
Brand: FTDI
Resolution: 2 bit
Series: FT800
Factory Pack Quantity: 250
Tradename: EVE
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
895-FT800Q-R FT800Q-R Reel In Stock $6.10 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VM800P50A-BK Display Development Tools 16
VM800P43A-BK Display Development Tools 13
VM800P35A-PL Display Development Tools 2
VM800P43A-PL Display Development Tools 5
VM800P50A-PL Display Development Tools 1
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 3,510
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,742
MAX6816EUS+T Supervisory Circuits 10,606
VNC2-48L1B-REEL USB Interface IC 3,956
ATATMEL-ICE-BASIC In-Circuit Debuggers 713
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,240
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 1,303
B3U-1000P Tactile Switches 19,817
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,186
Real Time Availability
Stock:
229 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.10
25:
$5.55
50:
$5.05
100:
$4.80
250:
$4.52
500:
$4.31
$4.15
$3.95

To add to a project, please Log In.

133883935 172641530 124977900 185937299 197847692 147914401Alternative Packaging