Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-FT800Q-R
Manufacturer Part #:

FT800Q-R

Manufacturer:

Description: Video ICs Graphic Controller EVE IC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 56, Mouser Online Catalog
PDF Page 56, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.63 V
Supply Current: 8 mA
Maximum Operating Temperature: + 85 C
Package / Case: VQFN-48
Packaging: Reel
Brand: FTDI
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Resolution: 2 bit
Series: FT800
Factory Pack Quantity: 2500
Tradename: EVE
Type: Embedded Video Engine
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
895-FT800Q-T FT800Q-T Tray In Stock $6.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,792 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.10
  25: $5.55
  50: $5.05
  100: $4.80
  250: $4.52
  500: $4.31
  1,000: $4.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.95
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.77
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.46
AT45DB081E-SSHN-T
Flash 8Mb, 1.65V, 85Mhz SPI Serial Flash
Adesto Technologies
1: $1.69
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.49
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Incorporated
1: $0.51
NTB0104BQ,115
Translation - Voltage Levels 4.2ns 5.5V 250mW OD T ...
NXP Semiconductors
1: $0.93
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
1-1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT W/O POSTS
TE Connectivity / AMP
1: $0.98
TPS61041DBVR
LED Lighting Drivers 28-V 250-mA Switch Boost Conv ...
Texas Instruments
1: $1.57
MPZ2012S102A
EMI Filter Beads, Chips & Arrays 0805 1000ohms 100 ...
TDK
1: $0.12
NR3015T220M
Fixed Inductors INDCTR LW PROFL WND 22uH 20%
Taiyo Yuden
1: $0.34
046240054005800+
FFC & FPC Connectors 54P ZIF RIGHT ANGLE SMT
AVX
1: $3.72
ERJ-3GEYJ472V
Thick Film Resistors - SMD 0603 4.7Kohms 5% Tol
Panasonic
1: $0.10
BAS16WS-E3-08
Diodes - General Purpose, Power, Switching 75 Volt ...
Vishay Semiconductors
1: $0.07
EVQ-Q2Y03W
Tactile Switches 3.5NF 6.5x6.0x3.1mm
Panasonic
1: $0.39
VJ0402A270JXJPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Vishay / Vitramon
1: $0.08
406I35D12M00000
Crystals 12MHz 30ppm 18pF -40C + 85C
CTS Electronic Components
1: $1.09
VAOL-S8SB4
Standard LEDs - SMD Blue 468nm
VCC
1: $0.34

133883935 172641530 124977900 197847692 185937299 147914401Alternative Packaging