|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-FT2232HQ
Manufacturer Part #:

FT2232HQ-REEL

Manufacturer:

Description:
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
FT2232HQ-REEL Datasheet FT2232HQ-REEL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Brand: FTDI
Type: Bridge, USB to UART/FIFO
Standard: USB 2.0
Speed: High-Speed
Data Rate: 480 Mb/s
Operating Supply Voltage: 1.8 V, 3.3 V
Operating Supply Current: 70 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-64
Packaging: Reel
Minimum Operating Temperature: - 40 C
Product: USB Bridge Controllers
Series: FT2232
Factory Pack Quantity: 4000
Part # Aliases: FT2232HQ FT2232HQ-R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
895-FT2232HQ-TRAY FT2232HQ-TRAY Tray In Stock $6.71 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,132
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,884,803
ERJ-3EKF1001V Thick Film Resistors - SMD 1,028,273
93LC46BT-I/OT EEPROM 4,693
MCP1700T-3302E/TT LDO Voltage Regulators 25,996
ERJ-3EKF1002V Thick Film Resistors - SMD 1,150,283
ERJ-3EKF1003V Thick Film Resistors - SMD 1,308,033
53261-0871 Headers & Wire Housings 10,903
ERJ-3EKF1202V Thick Film Resistors - SMD 84,051
Real Time Availability
Stock:
7,303 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.71
10:
$6.20
50:
$5.77
100:
$5.40
250:
$4.56
500:
$4.06
$3.70
$3.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$3.51
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118276164 193241107 142128987 138158900 195670846 197847692 147914401 160113032Alternative Packaging