Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 895-FT2232HQ-MINIMOD
Manufacturer Part #: FT2232HQ-MINI-MODULE
Manufacturer: FTDI
Description: Interface Modules & Development Tools USB Hi-Speed FT2232H Evaluation Module
Silverlight Page 46, Mouser Enhanced Catalog
PDF Page 46, PDF Catalog Page
PDF Data Sheet

Manufacturer: FTDI
Product Category: Interface Modules & Development Tools
RoHS: RoHS Compliant Details
Product: Interface Modules
Interface Type: USB, I2C, JTAG, SPI
Processor Supported: FT2232H
Operating Supply Voltage: 3.3 V


Availability 
Stock: 
370 Can Ship Immediately

On Order: 0

Factory Lead-Time: 6 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $27.00
10 $24.30
50 $22.37
 
More: Get Quote

To add to a project, please Log In.
113510274 113203935