Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Connectors > FFC / FPC
Category   Connectors >  FFC / FPC

Available Filters 15,690 Matches  

Manufacturer
Reset
 
Pitch
Reset
 
Gender
Reset
 
Housing Material
Reset
 
Contact Plating
Reset
 
Mounting Angle
Reset
 
Termination Style
Reset
 
Voltage Rating
Reset
 
Current Rating
Reset
 
Accessory Type
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Pitch Gender Housing Material Contact Plating Mounting Angle Termination Style Voltage Rating Current Rating Accessory Type
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Pitch AscendingSort by Pitch DescendingSort by Gender AscendingSort by Gender DescendingSort by Housing Material AscendingSort by Housing Material DescendingSort by Contact Plating AscendingSort by Contact Plating DescendingSort by Mounting Angle AscendingSort by Mounting Angle DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Voltage Rating AscendingSort by Voltage Rating DescendingSort by Current Rating AscendingSort by Current Rating DescendingSort by Accessory Type AscendingSort by Accessory Type Descending
Omron Electronics XF3M-3315-1B
 Enlarge
653-XF3M-3315-1B


To purchase full reel, order in multiples of 1500:
XF3M-3315-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 33 Pins .5mm Pitch
Page 3,124

Data Sheet
1,413
In Stock
Cut Tape
1: $2.04
25: $1.73
50: $1.65
100: $1.57
Reel
1,500: $1.15
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-3415-1B
 Enlarge
653-XF3M-3415-1B


To purchase full reel, order in multiples of 1500:
XF3M-3415-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 34 Pins .5mm Pitch
Page 3,124

Data Sheet
1,489
In Stock
Cut Tape
1: $2.10
25: $1.77
50: $1.70
100: $1.62
Reel
1,500: $1.18
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M(1)-0715-1B
 Enlarge
653-XF3M(1)-0715-1B


To purchase full reel, order in multiples of 1500:
XF3M(1)-0715-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 1.0mm pitch
Data Sheet 1,495
In Stock
Cut Tape
1: $0.97
25: $0.86
50: $0.83
100: $0.79
Reel
1,500: $0.59
3,000: View



Min.: 1
Mult.: 1
Reel: 1,500
1 mm Male Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M(1)-1015-1B
 Enlarge
653-XF3M(1)-1015-1B


To purchase full reel, order in multiples of 1500:
XF3M(1)-1015-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 10 Pins 1.0mm Pitch
Data Sheet 1,500
In Stock
Cut Tape
1: $1.15
25: $0.97
50: $0.93
100: $0.89
Reel
1,500: $0.65
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
1 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-1015-1B
 Enlarge
653-XF3M-1015-1B


To purchase full reel, order in multiples of 1500:
XF3M-1015-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 10pin
Page 3,124

Data Sheet
1,129
In Stock
Cut Tape
1: $1.26
25: $1.04
50: $1.00
100: $0.96
Reel
1,500: $0.59
3,000: View



Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-1215-1B
 Enlarge
653-XF3M-1215-1B


To purchase full reel, order in multiples of 1500:
XF3M-1215-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 12pin
Page 3,124

Data Sheet
1,466
In Stock
Cut Tape
1: $1.28
25: $1.09
50: $1.04
100: $1.00
Reel
1,500: $0.675
3,000: View



Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-1515-1B
 Enlarge
653-XF3M-1515-1B


To purchase full reel, order in multiples of 1500:
XF3M-1515-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 0.5mm pitch
Data Sheet 1,500
In Stock
Cut Tape
1: $1.37
25: $1.21
50: $1.17
100: $1.12
Reel
1,500: $0.83
3,000: View



Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Male Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-1415-1B
 Enlarge
653-XF3M-1415-1B


To purchase full reel, order in multiples of 1500:
XF3M-1415-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 14 Pins .5mm Pitch
Page 3,124

Data Sheet
1,480
In Stock
Cut Tape
1: $1.37
25: $1.16
50: $1.11
100: $1.06
Reel
1,500: $0.77
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-2015-1B
 Enlarge
653-XF3M-2015-1B


To purchase full reel, order in multiples of 1500:
XF3M-2015-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 20pin
Page 3,124

Data Sheet
1,019
In Stock
Cut Tape
1: $1.50
25: $1.27
50: $1.22
100: $1.16
500: View
1,500: $0.73



Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-0815-1B
 Enlarge
653-XF3M-0815-1B


To purchase full reel, order in multiples of 1500:
XF3M-0815-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 8 Pins .5mm Pitch
Page 3,124

Data Sheet
1,042
In Stock
Cut Tape
1: $1.00
25: $0.85
50: $0.81
100: $0.77
Reel
1,500: $0.57
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
TE Connectivity / AMP 487378-1
 Enlarge
TE Connectivity / AMP FFC & FPC Connectors 002 HOUSING FFC RCPT
Data Sheet 38,704
In Stock
1: $1.63
25: $1.57
50: $1.47
100: $1.41
200: View



Min.: 1
Mult.: 1
2.54 mm Female Thermoplastic 300 V 2 A
Omron Electronics XF2M-3015-1A
 Enlarge
653-XF2M-3015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv.
Page 1,812

Data Sheet
17,807
In Stock
Alternative Packaging
Cut Tape
1: $1.64
25: $1.54
50: $1.47
100: $1.27
Reel
1,500: $0.977
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2M-4015-1A
 Enlarge
653-XF2M-4015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
Page 1,812

Data Sheet
22,880
In Stock
Cut Tape
1: $2.13
25: $1.90
50: $1.71
100: $1.46
Reel
1,500: $1.11
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2M-5015-1A
 Enlarge
653-XF2M-5015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 50P Adhesv.
Page 1,812

Data Sheet
13,119
In Stock
Cut Tape
1: $2.54
25: $2.28
50: $2.02
100: $1.82
Reel
1,500: $1.38
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Hirose Connector FH12S-50S-0.5SH(55)
 Enlarge
798-FH12S-50S-05SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 50 POS RA SMT FLIP LK ACT GLD PLTD
Data Sheet 8,118
In Stock
Cut Tape
1: $3.95
10: $3.80
25: $3.32
100: $3.16
Reel
2,000: $1.94
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Polyamide (PA) Gold Right SMD 50 V 500 mA
JAE Electronics FI-SE20P-HFE
 Enlarge
JAE Electronics FFC & FPC Connectors 20P R/A RCPT SMT 1.25MM PITCH
Data Sheet 5,172
In Stock
Alternative Packaging
1: $4.92
10: $4.53
25: $4.33
100: $3.94
250: View



Min.: 1
Mult.: 1
1.25 mm Right SMD
JAE Electronics FI-C3-A1-15000
 Enlarge
656-FI-C3-A1-15000


To purchase full reel, order in multiples of 15000:
JAE Electronics FFC & FPC Connectors Cable Side Contact FI Series Crimp
Page 1,773

Data Sheet
353,539
In Stock
More Info Available
Cut Tape
1: $0.14
10: $0.101
100: $0.072
500: $0.069
Reel
15,000: $0.038
45,000: View



Min.: 1
Mult.: 1
Reel: 15,000
1.25 mm Female - Gold - Crimp 1 A -
Molex 52745-0497
 Enlarge
538-52745-0497


To purchase full reel, order in multiples of 1000:
Molex FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt EmbsTp Pkg
Data Sheet 31,927
In Stock
Cut Tape
1: $0.77
10: $0.575
100: $0.503
500: $0.479
Reel
1,000: $0.289
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
0.5 mm Gold Right SMD 50 V 500 mA
Omron Electronics XF2M-1015-1A
 Enlarge
653-XF2M-1015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 10P Adhesv.
Page 1,812

Data Sheet
19,594
In Stock
Cut Tape
1: $1.00
25: $0.894
50: $0.769
100: $0.687
Reel
1,500: $0.549
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2U-0415-3A
653-XF2U-0415-3A


To purchase full reel, order in multiples of 3000:
Omron Electronics FFC & FPC Connectors 0.5mm RotaryBacklock Dual 4 Pin w/Adh
Data Sheet 11,242
In Stock
Cut Tape
1: $1.04
25: $0.948
50: $0.842
100: $0.716
500: View
3,000: $0.557

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
0.5 mm Liquid Crystal Polymer (LCP) Gold SMD 50 V 500 mA
Hirose Connector FH19C-4S-0.5SH(05)
 Enlarge
798-FH19C4S0.5SH05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.5MM 4 POS R/A SMT FFC/FPC THICK .2MM
Data Sheet

Product Info.
12,803
In Stock
Alternative Packaging
Cut Tape
1: $1.36
10: $1.08
100: $1.04
250: $0.946
Reel
5,000: $0.602
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
0.5 mm Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Omron Electronics XF2M-2015-1A
 Enlarge
653-XF2M-2015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 20P Adhesv.
Page 1,812

Data Sheet
15,197
In Stock
Cut Tape
1: $1.39
25: $1.24
50: $1.07
100: $0.951
Reel
1,500: $0.788
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Hirose Connector FH19C-6S-0.5SH(05)
 Enlarge
798-FH19C6S0.5SH05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.5MM 6 POS R/A SMT FFC/FPC THICK .2MM
Data Sheet 13,789
In Stock
Alternative Packaging
Cut Tape
1: $1.43
10: $1.13
100: $1.08
250: $0.99
Reel
5,000: $0.63
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
0.5 mm Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Hirose Connector FH12-10S-0.5SH(55)
 Enlarge
798-FH12-10S-0.5SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 10 POS R/A BTTM SMT GLD
Page 1,763

Data Sheet
9,119
In Stock
Alternative Packaging
Cut Tape
1: $1.81
10: $1.47
100: $1.40
250: $1.27
Reel
2,000: $0.854
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Omron Electronics XF2M-3415-1A
 Enlarge
653-XF2M-3415-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 34P Adhesv.
Page 1,812

Data Sheet
6,862
In Stock
Cut Tape
1: $1.90
25: $1.71
50: $1.52
100: $1.36
Reel
1,500: $1.03
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Compare up to 20 parts.
15690
Images are for reference only
See Product Specifications