Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIR-MR77
Manufacturer Part #:

MR77

Manufacturer:

Description:
Environmental Test Equipment Pinless Moisture Meter
Mouser Online Catalog Page 3,156, Mouser Online Catalog
PDF Page 3,156, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Meter
Measures: Humidity, Temperature
Accuracy: 2.5 %
Brand: FLIR Systems
Description/Function: Pinless moisture meter with field replacable sensors
Features: LCD Display, Bluetooth, FLIR METERLiNK compatable
Measured Components: Moisture
Voltage: 9 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $899.00

To add to a project, please Log In.

101749989 114179602 195611129 190230012