Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIR-I7
Manufacturer Part #:

FLIR i7

Manufacturer:

Description: Thermal Imagers Ther Image IR Camera 140x140 Resol/9 Hz
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Export outside of the USA is restricted.  Export outside of the USA is restricted.

Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 250 C
Resolution: 140 x 140
Sensitivity: 0.1 C
Accuracy: 2 %
Display Type: LCD, 2.8 in
Equipment Type: Thermal Imager
Part # Aliases: 39301-0305
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,995.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A622
Test Probes 50mA-100A BNC Long Nose
Tektronix
1: $639.00
P5200A
Test Probes High-Volt Diff Probe 50MHz 50X/500X
Tektronix
1: $945.00
TCP305
Test Probes DC-50MHZ 50A DC
Tektronix
1: $1,480.00
TCPA300
Benchtop Oscilloscopes Amplifier DC-100MHZ
Tektronix
1: $2,280.00
SDL400
Environmental Test Equipment LIGHT METER
Extech
1: $309.99
FLIR i5
Thermal Imagers Ther Image IR Camera 80x80 Resolut ...
FLIR Systems
1: $1,595.00
PWS4721
Bench Top Power Supplies Prog DC Power Supply 72 V ...
Tektronix
1: $904.00

127664530