Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIR-I3
Manufacturer Part #:

FLIR i3

Manufacturer:

Description: Thermal Imagers Ther Image IR Camera 60x60 Resolution/9Hz
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Export outside of the USA is restricted.  Export outside of the USA is restricted.

Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 250 C
Resolution: 60 x 60
Sensitivity: 0.1 C
Accuracy: 2 %
Display Type: LCD, 2.8 in
Equipment Type: Thermal Imager
Part # Aliases: 39301-0403
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,195.00

To add to a project, please Log In.

127664530