|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIR-E50
Manufacturer Part #:

FLIR e50

Manufacturer:

Description:
Thermal Imagers Ther Image IR Camera 240x180 Resol/60Hz
Mouser Online Catalog Page 2,311, Mouser Online Catalog
PDF Page 2,311, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Export outside of USA is prohibited. Export outside of USA is prohibited.
Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 650 C
Resolution: 240 x 180
Sensitivity: 0.05 C
Brand: FLIR Systems
Accuracy: 2 %
Display Type: LCD, 3.5 in
Cable Type: USB Cable
Equipment Type: Thermal Imager
Part # Aliases: 64501-0201
Unit Weight: 1.764 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,995.00

To add to a project, please Log In.

124565448 151694895 190230012 114179602 195611129