Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIR-E40
Manufacturer Part #:

FLIR e40

Manufacturer:

Description: Thermal Imagers Ther Image IR Camera 160x120 Resol/60Hz
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Export outside of the USA is restricted.  Export outside of the USA is restricted.

Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 650 C
Resolution: 160 x 120
Sensitivity: 0.07 C
Accuracy: 2 %
Display Type: LCD, 3.5 in
Equipment Type: Thermal Imager
Part # Aliases: 49001-0301
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,995.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WD1002
Soldering Irons Weller Soldr Station Digital WP80 ...
Weller
1: $347.00
6086
Anti-Static Control Products TOUCH TESTER FOR S
Pomona Electronics
1: $143.58
23719RB-USBSRTRT
Hearing & Vision Aids 23MM TRU TRINOCULAR MICRO DU ...
Luxo Corporation
1: $4,325.00

124565448