Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIR-E8
Manufacturer Part #:

FLIR E8

Manufacturer:

Description:
Thermal Imagers ThermalCamera320x240 MSX Enhancement
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,139, Mouser Online Catalog
PDF Page 3,139, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Export outside of USA is prohibited. Export outside of USA is prohibited. More Info

Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 250 C
Resolution: 320 x 240
Sensitivity: 0.06 C
Accuracy: 2 %
Display Type: LCD, 3 in
Brand: FLIR Systems
Cable Type: USB Cable
Equipment Type: Thermal Imager
Part # Aliases: 63903-0303
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MDO3024 Benchtop Oscilloscopes 8
4555-2 Test Clips 5,180
3925-0 Test Clips 1,464
B-36-0 Test Leads 1,063
B-36-2 Test Leads 758
MP915-5.00-1% Thick Film Resistors - Through Hole 723
3053 BK005 Hook-up Wire 131
8514 Bench Top Power Supplies 1
3021001-03 USB Cables / IEEE 1394 Cables 1,354
MP915-25.0-1% Thick Film Resistors - Through Hole 526
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,995.00

To add to a project, please Log In.

151694895 114179602 195611129 190230012