Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIR-E6
Manufacturer Part #:

FLIR E6

Manufacturer:

Description:
Thermal Imagers ThermalCamera160x120 MSX Enhancement
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,139, Mouser Online Catalog
PDF Page 3,139, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Export outside of USA is prohibited. Export outside of USA is prohibited. More Info

Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 250 C
Resolution: 160 x 120
Sensitivity: 0.06 C
Accuracy: 2 %
Display Type: LCD, 3 in
Brand: FLIR Systems
Cable Type: USB Cable
Equipment Type: Thermal Imager
Part # Aliases: 63902-0202
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,495.00

To add to a project, please Log In.

151694895 114179602 190230012 195611129