Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIR-E4
Manufacturer Part #:

FLIR E4

Manufacturer:

Description: Thermal Imagers Thermal Camera 80x60 MSX Enhancement
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,139, Mouser Online Catalog
PDF Page 3,139, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Export outside of USA is prohibited. Export outside of USA is prohibited. More Info

Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 250 C
Resolution: 80 x 60
Sensitivity: 0.15 C
Accuracy: 2 %
Display Type: LCD, 3 in
Brand: FLIR Systems
Cable Type: USB Cable
Equipment Type: Thermal Imager
Part # Aliases: 63901-0101
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $995.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000008
Development Boards & Kits - AVR Arduino Yun
Arduino
1: $75.95
2249-C-72
RF Cable Assemblies BNC M/M RG58 72" 6' / 1.8M
Pomona Electronics
1: $20.93
B-24-0
Test Leads 24" W/BAN PLUG BLK BU-2020-A-24-0
Pomona Electronics
1: $5.62
B-12-2
Test Leads 12" W/BAN PLUG RED BU-2020-A-12-2
Pomona Electronics
1: $5.29
B-12-0
Test Leads 12" W/BAN PLUG BLK
Pomona Electronics
1: $5.10
B-24-5
Test Leads 24" BAN PTCH CRD GRN
Pomona Electronics
1: $5.62
5187-C-36
Test Leads 36" RED/BLK BNC MLE
Pomona Electronics
1: $21.48
4408/POM
Test Accessories - Other .320 BLK HOLDER
Pomona Electronics
1: $11.70
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $47.73
LT1014CN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $5.85
USB-ISO
Interface Development Tools FL SPD USB ISOLATOR 10 ...
Olimex Ltd.
1: $41.33
FDT434P
MOSFET SOT-223 P-CH -20V
Fairchild Semiconductor
1: $0.67
NY-5W-K
General Purpose Relays POWER
Fujitsu
1: $3.40
PLT1M-M
Cable Ties LOCKING 3.9" NYL 6/6
Panduit
1: $0.07
66050
Anti-Static Control Products Dark Grey 0.060 24x36
Desco
1: $88.41
TMP35GT9Z
Board Mount Temperature Sensors Low VTG Prec Vout ...
Analog Devices
1: $1.42
88768-9830
HDMI Cables HDMI-HDMI Cable Assy 28 AWG 5 Meters
Molex
1: $29.99
U30P
Storage Boxes & Cases 11-1/4 x 12 x 6 GRAY W/CLEAR ...
Flambeau
1: $30.12
JY-5W-K
General Purpose Relays POWER
Fujitsu
1: $2.68
EL-PT15-21C
Phototransistors Phototransistor
Everlight
1: $0.37

151694895 190230012 195611129 114179602