|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIRA35SC
Manufacturer Part #:

FLIR A35sc

Manufacturer:

Description:
Thermal Imagers Thermal Benchtop Kit IR Resolution320x256
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,311, Mouser Online Catalog
PDF Page 2,311, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Export outside of USA is prohibited. Export outside of USA is prohibited. More Info

Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 40 C to + 550 C
Resolution: 320 x 256
Accuracy: 5 %
Brand: FLIR Systems
Cable Type: RJ45 Ethernet Cable
Equipment Type: Thermal Imager
Part # Aliases: 63209-0102
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,995.00

To add to a project, please Log In.

166950265 190230012 114179602 195611129