Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-FLIRA15SC
Manufacturer Part #:

FLIR A15sc

Manufacturer:

Description:
Thermal Imagers Thermal Benchtop Kit IR Resolution160x128
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,139, Mouser Online Catalog
PDF Page 3,139, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Export outside of USA is prohibited. Export outside of USA is prohibited. More Info

Images are for reference only
See Product Specifications
Share |
Manufacturer: FLIR
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 40 C to + 550 C
Resolution: 160 x 128
Accuracy: 5 %
Brand: FLIR Systems
Cable Type: RJ45 Ethernet Cable
Equipment Type: Thermal Imager
Part # Aliases: 62309-0102
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,995.00

To add to a project, please Log In.

166950265 190230012 114179602 195611129