Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
639-KR7000F
Manufacturer Part #:

KR-7000F

Manufacturer:

Description: NiCd - Nickel Cadmium Battery F 7000mAh
 
Shipping Restrictions:
Share |
Manufacturer: FDK Batteries
Product Category: NiCd - Nickel Cadmium Battery
RoHS: Not Applicable
Battery Size: F
Output Voltage: 1.2 V
Capacity: 7000 mAh
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Rechargeable
Chemistry: Nickel Cadmium
Type: NiCd - Nickel Cadmium Batteries
Part # Aliases: F-7000 SANYO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.90
  10: $25.11
  50: $22.32
  100: $20.93
  200: $18.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
PS-DL
NiCd - Nickel Cadmium Battery 1.2V 4000mAh "D" W/B ...
Power-Sonic
1: $11.58
PS-D-T
NiCd - Nickel Cadmium Battery 1.2V 4000mAh "D" W/S ...
Power-Sonic
1: $11.42
PS-D
NiCd - Nickel Cadmium Battery 1.2V 4000mAh "D" W/F ...
Power-Sonic
1: $8.09
AD0624LB-A70GL-LF
Blowers 60MM X 25MM 24V
ADDA
1: $11.86
16345LG (LT. GRAY)
Hearing & Vision Aids 45" IFM MAGNIF FLUOR
Luxo Corporation
1: $155.00

170464461