Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
639-KR1200AUL-WT
Manufacturer Part #:

KR-1200AUL-WT

Manufacturer:

Description: NiCd - Nickel Cadmium Battery 4/5A 1200mAh w/ tabs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FDK Batteries
Product Category: NiCd - Nickel Cadmium Battery
RoHS: Not Applicable
Output Voltage: 1.2 V
Capacity: 1200 mAh
Termination Style: Tabs
Rechargeable/Non-Rechargeable: Rechargeable
Brand: Unspecified
Chemistry: Nickel Cadmium
Type: NiCd - Nickel Cadmium Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
0251001.MXL
Fuses with Leads (Through Hole) 125V 1A
Littelfuse
1: $0.71
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $24.95
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $24.95
CY74FCT2574CTSOC
Flip Flops Octal Transparent
Texas Instruments
1: $0.88
400013_B
Test Clips INSULATOR MITTEN BLK JP-8681-0
Silvertronic
1: $0.47
400013_R
Test Clips INSULATOR MITTEN RED JP-8681-2
Silvertronic
1: $0.47

170464461