Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

CR2032 FDK

Manufacturer:

Description: Coin Cell Battery 220mAh
PDF Data Sheet
 
Share |
Manufacturer: FDK Batteries
Battery Size: CR2032
Output Voltage: 3 V
Capacity: 220 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Computers and Watches
Part # Aliases: COMP-32 FDK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001