|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
639-CR2032-FT1
Manufacturer Part #:

CR2032-FT1

Manufacturer:

Description:
Coin Cell Battery W/LEADS 190mAh
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Shipping Restrictions:
Available in USA only. Available in USA only.
Share |
Manufacturer: Unspecified
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Battery Size: 2032
Output Voltage: 3 V
Capacity: 220 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 20 mm
Height: 3.2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Brand: Unspecified
Packaging: Bulk
Type: Coin Cell Battery with Leads
Part # Aliases: COMP-32-3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44009EDT+T Ambient Light Sensors 17,864
20-101-1051 System-On-Modules - SOM 226
108-0303-001 Test Plugs & Test Jacks 13,233
NC3MXX XLR Connectors 4,780
292303-1 USB Connectors 16,898
TSL230RD Light To Frequency & Light To Voltage 1,833
108-0302-001 Test Plugs & Test Jacks 12,192
AC30UNA-R AC Power Cords 1,312
NC3MX XLR Connectors 3,312
ANT-418-CW-QW Antennas 1,329
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 190 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.94
10:
$1.69
50:
$1.54
100:
$1.40
200:
$1.21
500:
$1.04
$0.882
$0.753
$0.721

To add to a project, please Log In.

144607102 106889023 123467294 1884924255-0804-3false