Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
639-CR17450SE-P
Manufacturer Part #:

CR17450SE-P

Manufacturer:

Description: Electronic Battery 3V, 2500mAh LITH 2PIN PC MT
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: FDK Batteries
Product Category: Electronic Battery
RoHS: Not Applicable
Battery Size: 1/2 AA
Output Voltage: 3 V
Capacity: 2500 mAh
Chemistry: Lithium
Termination Style: PC mount
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Electronic Batteries
Part # Aliases: LITH-12-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.38
  10: $20.41
  50: $18.53
  100: $16.93
  200: $11.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TTL-232R-5V
Cable Assemblies USB Embedded Serial Conv 5V 0.1" ...
FTDI
1: $20.00
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
UVZ1H472MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.19
5745996-4
D-Sub Standard Connectors 37P MSFL RCPT RA 590
TE Connectivity / AMP
1: $29.60
74HC390N,652
Counter ICs DUAL DEC RIP COUNTER
NXP Semiconductors
1: $1.13
SN74AC14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.47
EEU-FR1H471
Aluminum Electrolytic Capacitors - Leaded 50VDC 47 ...
Panasonic Electronic Components
1: $0.69
TVX1H101MAD1LS
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.78
150105K100IC
Film Capacitors 100V 1uF 10%
Cornell Dubilier
1: $1.11
EEU-HD1H332
Aluminum Electrolytic Capacitors - Leaded 3,300uF ...
Panasonic Electronic Components
1: $3.16
P-6454
Power Transformers PWR TRAN Vout(AC)2.5 Vin(AC)117 ...
Stancor
1: $110.71

189667604 130043370 157313450