|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
786-UEZGUI4088-43WQN
Manufacturer Part #:

uEZGUI-4088-43WQN

Manufacturer:

Description:
Display Development Tools 4.3" PCAP Touch LCD GUI Dev Kit
Mouser Online Catalog Page 236, Mouser Online Catalog
PDF Page 236, PDF Catalog Page
uEZGUI-4088-43WQN Datasheet uEZGUI-4088-43WQN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Future Designs, Inc. (FDI)
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 5 V
Brand: Future Designs, Inc. (FDI)
Description/Function: Development kit for the LPC4088 touch screen
For Use With: LPC4088
Packaging: Bulk
Viewing Area: 4.3 in
Part # Aliases: 4088 LPC NXP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$319.00

To add to a project, please Log In.

112039905 153566726 197847692 147914401 192564755