|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Display Development Tools uEZ GUI LPC1788 Dev 7" WVGA Touch LCD
Images are for reference only
See Product Specifications
Share |
Manufacturer: FDI
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: FDI
Product: Development Kits
Tool Is For Evaluation Of: LPC1788
Interface Type: Serial
Operating Supply Voltage: 5 V
Description/Function: Touch screen kit with LCD
Dimensions: 6.7 in x 5.2 in x 0.55 in
For Use With: LPC1788
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
VendorNumber: 6681
Viewing Area: 6.07 in x 3.38 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

196970450 153566726 192564755 197847692 147914401