|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
786-USB-ICP-LPC2K
Manufacturer Part #:

USB-ICP-LPC2K

Manufacturer:

Description:
Programmers - Processor Based In-System Programmer for NXP ARM7 LPC2xxx
Mouser Online Catalog Page 236, Mouser Online Catalog
PDF Page 236, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FDI
Product Category: Programmers - Processor Based
RoHS: No
Brand: FDI
Product: In-Circuit Programmers
Tool Is For Evaluation Of: ARM7 LPC2x
Core: ARM
Interface Type: ICSP, JTAG
Operating Supply Voltage: 3 V to 3.3 V
Description/Function: In System Programmer for NXP ARM7 LPC2xxx
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,065,050
JMK105BBJ475MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,432
STM32F103CBT6 ARM Microcontrollers - MCU 2,152
AT89S52-24JU 8-bit Microcontrollers - MCU 12,991
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 142,563
CDSOT23-SRV05-4 TVS Diode Arrays 16,738
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,194
C2M0280120D MOSFET 2,590
FC-135 32.7680KA-A3 Crystals 18,153
RM3216A-102/103-PBVW10 Resistor Networks & Arrays 815
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.00

To add to a project, please Log In.


192564755 197847692 147914401 148834651 153566726