|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
786-UEZGUI178843QWRB
Manufacturer Part #:

UEZGUI-1788-43WQR-BA

Manufacturer:

Description:
Display Development Tools 4.3" Res Touch LCD GUI - Module
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Future Designs, Inc. (FDI)
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Interface Type: USB
Brand: Future Designs, Inc. (FDI)
Description/Function: Touch screen LCD kit 480 x 272
Dimensions: 4.6 in x 2.84 in x 0.51 in
For Use With: NXP LPC1788
Packaging: Bulk
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FH26G-67S-0.3SHBW(05) FFC & FPC Connectors 2,483
T491A106K016AT Tantalum Capacitors - Solid SMD 49,635
AD5541ARZ Digital to Analog Converters - DAC 180
CVCO55CW-1600-3200 VCO Oscillators 10
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

1969704505-0813-20false