Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
786-SOMDIMM-LPC3250
Manufacturer Part #:

SOMDIMM-LPC3250

Manufacturer:

Description: System-On-Modules - SOM LPC3250 SOM DIMM Module
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FDI
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: SOMDIMM
Processor Type: ARM926EJ-S
Frequency: 266 MHz
Memory Size: 256 kB
Memory Type: NAND Flash, SRAM
Interface Type: Ethernet, I2C, RS-232, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 2.66 in x 1.89 in
Backup Battery: Yes
Description/Function: Modular LPC3250 based Microprocessor Plug-In System On Module
Flash: 512 MB
Minimum Operating Temperature: - 40 C
Power Consumption: 488 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
DK-57VTS-LPC3250
Development Boards & Kits - ARM 5.7" VGA Touch LCD ...
FDI
1: $531.25
TPS7A8001DRBR
Low Dropout Regulators - LDO Lo-NoiseHigh-BW PSRR1 ...
Texas Instruments
1: $2.43
ADS1274IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $23.94
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
BLM18GG471SN1D
EMI Filter Beads, Chokes & Arrays 470ohms Hi-GHz G ...
Murata Electronics
1: $0.20
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
TAS5630BDKD
Audio Amplifiers Ana Inp 300W Stereo class D amp
Texas Instruments
1: $14.73
LTL1CHTBK4
Standard LEDs - Through Hole Blue Clear 470nm
Lite-On
1: $0.68
CDRH127/LDNP-470MC
Fixed Inductors 47uH 3.25A
Sumida
1: $1.34
CDRH127/LDNP-270MC
Fixed Inductors 27uH 4.2A
Sumida
1: $1.34
3-350820-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.16
ADS1274EVM-PDK
Data Conversion IC Development Tools ADS1274EVM-PD ...
Texas Instruments
1: $159.08
ADS1278EVM-PDK
Data Conversion IC Development Tools ADS1278EVM-PD ...
Texas Instruments
1: $159.08
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
EEU-FR1E102
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.91

1653594945-1209-21false