|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
786-SOMDIMM-LPC2478
Manufacturer Part #:

SOMDIMM-LPC2478

Manufacturer:

Description:
System-On-Modules - SOM LPC2478 SOM DIMM Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Future Designs, Inc. (FDI)
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: No Backup Battery
Form Factor: SO-DIMM
Processor Brand: NXP
Processor Type: ARM7TDMI-S
Frequency: 72 MHz
Memory Size: 8 MB
Interface Type: CAN, Ethernet, UART, USB
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 2.66 in x 1.89 in
Brand: Future Designs, Inc. (FDI)
Description/Function: The SOMDIMM-LPC2478 includes an NXP LPC2478 ARM7TDMI-S based microcontroller running the open source uEZ + FreeRTOS software platform
Flash: 512 kB
Memory Type: SDRAM
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 54
ARM-USB-TINY-H JTAG Debuggers 94
ARM-USB-OCD-H JTAG Debuggers 34
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 5
Multiples: 1
Pricing (USD)
5:
$90.00

To add to a project, please Log In.

153566726 192564755 1373374605-1209-21false