|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
786-SOMDIMM-LPC1788
Manufacturer Part #:

SOMDIMM-LPC1788

Manufacturer:

Description:
System-On-Modules - SOM LPC1788 SOM DIMM Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Future Designs, Inc. (FDI)
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: SO-DIMM
Processor Brand: NXP
Processor Type: ARM Cortex M3
Frequency: 100 MHz
Memory Size: 8 MB
Interface Type: CAN, Ethernet, Serial, UART, USB
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 2.66 in x 1.89 in
Brand: Future Designs, Inc. (FDI)
Description/Function: Modular LPC1788 based Microprocessor Plug-In System On Module
Flash: 512 kB
Memory Type: SDRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Power Consumption: 660 mW
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62163DSGR Voltage Regulators - Switching Regulators 13,498
AS5048A-HTSP-500 Board Mount Hall Effect / Magnetic Sensors 655
SST25VF080B-80-4I-SAE Flash Memory 17,800
TPS54160ADGQR Voltage Regulators - Switching Regulators 4,093
TPS62140RGTR Voltage Regulators - Switching Regulators 7,497
CS43L22-CNZ Audio D/A Converter ICs 343
S25FL128P0XNFI001 Flash Memory 813
AMW004/S WiFi / 802.11 Modules 96
MIKROE-1375 Daughter Cards & OEM Boards 93
TPS92510DGQ LED Lighting Drivers 220
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.00

To add to a project, please Log In.

145508785 144700458 153566726 137337460 192564755