Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
786-PCA9633DEMO
Manufacturer Part #:

PCA9633DEMO

Manufacturer:

Description: Development Boards & Kits - 8051 Brd Philips PCA9633
Silverlight Page 218, Mouser Enhanced Catalog
PDF Page 218, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FDI
Product Category: Development Boards & Kits - 8051
RoHS: No
Product: Demonstration Boards
Tool Is For Evaluation Of: P89LPC932A
Core: 80C51
Interface Type: I2C
Data Bus Width: 8 bit
For Use With: P89LPC932A
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDD5614P
MOSFET 60V P-Ch PowerTrench
Fairchild Semiconductor
1: $0.84
TR/3216FF2-R
Fuses 32VAC/DC 2A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
F1206FA2000V063T
Fuses 1206 2A 63V
AEM
1: $0.31
1206SFF150F/63-2
Fuses 1.5Ar 63V 50Ai .12 DCR Ohms
TE Connectivity / Raychem
1: $0.37
FDD8451
MOSFET 40V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.91
UPJ1V101MPD1TD
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Nichicon
1: $0.25
TPS62260LED-338
Power Management IC Development Tools TPS62260LED- ...
Texas Instruments
1: $20.29
MMA7455LT
Accelerometers - Board Mount 3-AXIS DIGITAL 2 4 8G
Freescale Semiconductor
1: $3.36


000000001