Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
786-PC-I2C-DEV
Manufacturer Part #:

PC-I2C-DEV

Manufacturer:

Description: Interface Development Tools I2C Software Development Kit
Silverlight Page 218, Mouser Enhanced Catalog
PDF Page 218, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FDI
Product Category: Interface Development Tools
RoHS: No
Product: Developer Kits
Type: PC to I2C
Tool Is For Evaluation Of: PCF8582
Interface Type: I2C, Parallel
Operating Supply Voltage: 1.2 V
Description/Function: Windows-based PC to I2C communications product makes it easy to work with and develop I2C-based systems
For Use With: PC-I2C-KIT
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0060
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.19
3341-31-BULK
D-Sub Tools & Hardware JACK SOCKET/ DALSA
3M Electronic Solutions Division
1: $2.11
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
KXUSB-910H
Interface Modules USB-to-SPI/I2C Embedded Sys Intr ...
Keterex
1: $199.00
PC-I2C-KIT
Interface Development Tools Let Your PC Talk I2C V ...
FDI
1: $249.00
3341-31-KIT
D-Sub Tools & Hardware JACK SOCKET KIT TH .40"L SK ...
3M Electronic Solutions Division
1: $3.82
SPP-100
Interface Modules EPP PARALLEL PCMCIA CARD
B&B Electronics (Quatech)
1: $149.73


000000001