Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
786-IRD-LPC1768-DEV
Manufacturer Part #:

IRD-LPC1768-DEV

Manufacturer:

Description: Development Boards & Kits - ARM Ind. Ref. Design LPC1768 Dev Kit V1
Silverlight Page 218, Mouser Enhanced Catalog
PDF Page 218, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FDI
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Reference Designs
Tool Is For Evaluation Of: LPC1768
Core: ARM Cortex M3
Interface Type: Ethernet, I2C, JTAG, RS-232, SPI, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
For Use With: LPC1768
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Processor Series: LPC17xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $395.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC-ARM-LITE
JTAG Debuggers CROSSCONNECT LITE FOR ARM
Rowley Associates
1: $100.00
CC-ARM-SWD
JTAG Debuggers CROSSCONNECT SWD FOR ARM CORTEX
Rowley Associates
1: $45.00
N010-010-GY
Cable Assemblies CAT5e 350MHz GRAY
Tripp Lite
1: $5.37
MTSMI-UDK
Dial Up Development Tools SocketModem Serial D eve ...
Multi-Tech Systems
1: $312.50
MT810SWM-IP.R1-SP
WiFi / 802.11 Modules 802.11b/g Wi-Fi Device Serve ...
Multi-Tech Systems
0: $0.00


162728907