Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
152-SDB37P37S-060
Manufacturer Part #:

SDB37P37S-060

Manufacturer:

Description: Cable Assemblies 37P 60" MALE/FEMALE SHLD D-SUB ASSMBY
PDF Data Sheet
 
Share |
Manufacturer: FCT Electronics
Product Category: Cable Assemblies
Product: D-Sub Assemblies
Connector End A: DB37, Shielded
Connector End A Pin Count: 37
Connector End B: DB37, Shielded
Connector End B Pin Count: 37
Gender: Male / Female
Length: 60 in
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 37
Series: SDB
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5
Multiples: 1
Pricing (USD)
  5: $138.65
  10: $127.55
  25: $117.35
  50: $112.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1658613-1
D-Sub Standard Connectors LPM PLUG 37P
TE Connectivity / AMP
1: $20.29

000000001