|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
152-FMX3067
Manufacturer Part #:

FMX006S102L

Manufacturer:

Description:
D-Sub Contacts SOCKET CONTACT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Gender: Socket (Female)
Contact Type: Coax Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Style: Solder
Current Rating: 1.5 A
Series: FMX
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
350 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.15
  5: $6.50
  10: $6.18
  25: $5.85
  50: $5.53
  100: $5.40
  200: $5.25

To add to a project, please Log In.

167858023 143080215 172639243