|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMX006P102
Manufacturer Part #:

FMX006P102

Manufacturer:

Description:
D-Sub Contacts 50 OHM CR/SO PLUG
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
FMX006P102 Datasheet FMX006P102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Gender: Pin (Male)
Contact Type: Coax Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Style: Crimp
Contact Size: 6
Current Rating: 2 A
Packaging: Bulk
Series: FMX
Part # Aliases: 01727040130 172704-0130 1727040130
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-2 D-Sub Backshells 2,618
1935161 Fixed Terminal Blocks 6,522
HB5-3/OVP-AG Linear Power Supplies 134
FMX006S102 D-Sub Contacts 213
FMV001S107K D-Sub Contacts 290
FMX005P102 D-Sub Contacts 103
BU-49-0 Test Clips 2,878
744232090 Common Mode Filters / Chokes 4,908
09-50-8043 Headers & Wire Housings 4,545
Real Time Availability
Stock:
172 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.27
10:
$4.60
100:
$3.94
500:
$3.35
$2.98

To add to a project, please Log In.

180839599 147206822 143080215 172639243 167858023