|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMX003P
Manufacturer Part #:

FMX003P102L

Manufacturer:

Description:
D-Sub Contacts PLUG CONTACT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Gender: Pin (Male)
Contact Type: Coax Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Style: Solder
Current Rating: 2 A
Series: FMX
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12067A2R2CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,058
L77TWA7W2S D-Sub Mixed Contact Connectors 191
1N914 Diodes - General Purpose, Power, Switching 69,725
12067A1R0CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,914
GBU10J Bridge Rectifiers 972
3-644861-4 Headers & Wire Housings 983
3402.0014.11 Surface Mount Fuses 217
08052U1R5CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,111
CFS1/4C102J Carbon Film Resistors - Through Hole 2,668
ROX2SJ820R Metal Oxide Resistors 2,918
Real Time Availability
Stock:
171 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 171 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.57
5:
$6.88
10:
$6.54
25:
$6.19
50:
$5.85
100:
$5.50
200:
$4.82
500:
$4.47

To add to a project, please Log In.

167858023 143080215 172639243