|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMP006S103
Manufacturer Part #:

FMP006S103

Manufacturer:

Description:
D-Sub Contacts 20A SOLDER SOCKET
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
FMP006S103 Datasheet FMP006S103 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Gender: Socket (Female)
Contact Type: Power Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 16-12
Termination Style: Solder
Current Rating: 20 A
Packaging: Bulk
Series: FMP
Part # Aliases: 01727040155 172704-0155 1727040155
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0443167251 Ferrite Clamp On Cores 36,131
5748676-3 D-Sub Backshells 2,052
1-206062-4 Standard Circular Connector 6,001
5748676-2 D-Sub Backshells 2,618
748364-1 D-Sub High Density Connectors 3,574
FMK3G D-Sub Backshells 509
1658670-2 D-Sub Contacts 56,242
46206LRX Slide Switches 248
FKC2GE D-Sub Backshells 31
FKT1-2 D-Sub Tools & Hardware 516
Real Time Availability
Stock:
722 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.84
10:
$2.49
100:
$2.13
500:
$1.81
$1.61
$1.55

To add to a project, please Log In.

180839599 147206822 172639243 143080215 167858023