Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
152-FMP120
Manufacturer Part #:

FMP006P110

Manufacturer:

Description:
D-Sub Contacts PLUG CONTACT
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 16-12
Termination Style: Solder
Contact Size: 6
Current Rating: 20 A
Series: FMP
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20PC-1-RL-C Digital Panel Meters 387
MW22B-3-10K Precision Potentiometers 2,101
31-315-RFX RF Connectors / Coaxial Connectors 6,773
102128-2 Headers & Wire Housings 59,314
1803578 Pluggable Terminal Blocks 7,511
50-57-9402 Headers & Wire Housings 29,844
1590SBK Enclosures, Boxes, & Cases 376
LY2-AC110/120 General Purpose Relays 163
AS04008CO-2-WR-R Speakers & Transducers 106
Real Time Availability
Stock:
0

On Order: 400 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.32
  5: $3.72
  10: $3.33
  25: $3.02
  50: $2.76
  100: $2.50
  200: $2.32
  500: $2.16

To add to a project, please Log In.

172639243 143080215 167858023