|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMP006P103
Manufacturer Part #:

FMP006P103

Manufacturer:

Description:
D-Sub Contacts 20A SOLDER PLUG
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
FMP006P103 Datasheet FMP006P103 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Gender: Pin (Male)
Contact Type: Power Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 16-12
Termination Style: Solder
Current Rating: 20 A
Packaging: Bulk
Series: FMP
Part # Aliases: 01727040147 172704-0147 1727040147
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FRS1/5-K190 D-Sub Tools & Hardware 1,190
27E894 Relay Sockets & Hardware 226
5748676-2 D-Sub Backshells 2,618
FMS001P102 D-Sub Contacts 490
ECG.0B.305.CLL Circular Push Pull Connectors 14
27E462 Relay Sockets & Hardware 69
R10-E1Z6-V430 General Purpose Relays 16
165X14889X D-Sub Backshells 10
D38999/26FE6SN Circular MIL Spec Connector 55
D38999/26FC98SN Circular MIL Spec Connector 40
Real Time Availability
Stock:
2,096 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.15
10:
$1.88
100:
$1.62
500:
$1.37
$1.22
$1.18

To add to a project, please Log In.

180839599 147206822 172639243 143080215 167858023