|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMP005S103
Manufacturer Part #:

FMP005S103

Manufacturer:

Description:
D-Sub Contacts 10A SOLDER SOCKET
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
FMP005S103 Datasheet FMP005S103 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Gender: Socket (Female)
Contact Type: Power Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 20-16
Termination Style: Solder
Current Rating: 10 A
Packaging: Bulk
Series: FMP
Factory Pack Quantity: 100
Part # Aliases: 01727040154 172704-0154 1727040154
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 13,981
5748676-3 D-Sub Backshells 2,109
FMX006P102 D-Sub Contacts 172
FRH1/5P D-Sub Tools & Hardware 4,032
16282-2SG-318 Standard Circular Connector 205
FF8062700841002S R02T CPU - Central Processing Units 8
207464-2 D-Sub Standard Connectors 2,125
15366067 Automotive Connectors 36,491
PLA15F-12 Switching Power Supplies 35
DA7W2SA00LF D-Sub Mixed Contact Connectors 177
Real Time Availability
Stock:
1,132 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.63
10:
$2.30
100:
$1.97
500:
$1.67
$1.49
$1.43

To add to a project, please Log In.

180839599 147206822 172639243 167858023 143080215