|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMP005P103
Manufacturer Part #:

FMP005P103

Manufacturer:

Description:
D-Sub Contacts 10A SOLDER PLUG
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
FMP005P103 Datasheet FMP005P103 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Brand: FCT Electronics
Contact Gender: Pin (Male)
Contact Type: Power Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 20-16
Termination Style: Solder
Current Rating: 10 A
Packaging: Bulk
Series: FMP
Factory Pack Quantity: 100
Part # Aliases: 01727040146 172704-0146 1727040146
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205203-3 D-Sub Standard Connectors 12,493
FMX006P102 D-Sub Contacts 172
1-967644-1 Automotive Connectors 2,297
102387-2 Headers & Wire Housings 136
1-66506-0 D-Sub Contacts 38,659
87523-6 Headers & Wire Housings 23,506
1827716 Pluggable Terminal Blocks 832
1897C SL005 Multi-Conductor Cables 6
FRS1/5 D-Sub Tools & Hardware 811
15366067 Automotive Connectors 38,335
Real Time Availability
Stock:
2,267 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.03
10:
$1.78
100:
$1.53
500:
$1.30
$1.15
$1.10

To add to a project, please Log In.

180839599 147206822 143080215 172639243 167858023