|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMP002S103
Manufacturer Part #:

FMP002S103

Manufacturer:

Description:
D-Sub Contacts 10A CRIMP SOCKET
Mouser Online Catalog Page 2,642, Mouser Online Catalog
PDF Page 2,642, PDF Catalog Page
FMP002S103 Datasheet FMP002S103 Datasheet
Share |
Manufacturer: Molex
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: FCT Electronics
Contact Gender: Socket (Female)
Contact Type: Power Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 20-16
Termination Style: Crimp
Current Rating: 10 A
Series: FMP
Part # Aliases: 01727040150 172704-0150 1727040150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0443164251 Ferrite Clamp On Cores 18,223
DD12.9121.111 AC Power Entry Modules 418
205205-7 D-Sub Standard Connectors 3,270
205203-8 D-Sub Standard Connectors 3,632
205204-9 D-Sub Standard Connectors 9,287
38770-0110 Barrier Terminal Blocks 90
FMX005P102 D-Sub Contacts 103
44300-1400 Headers & Wire Housings 3,335
40-9725HMG D-Sub Backshells 64
FRS1/5M3 D-Sub Tools & Hardware 415
Real Time Availability
Stock:
1,580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
10:
$2.69
100:
$2.31
500:
$1.96
$1.75
$1.67

To add to a project, please Log In.

180839599 147206822 143080215 167858023 172639243