|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
152-FMK5G-K201
Manufacturer Part #:

FMK5G-K201

Manufacturer:

Description:
D-Sub Backshells Backshell For 15 pin D-Sub
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Type: Strain Relief Backshell
Shell Size: 5 (D)
Cable Entry Angle: Straight
Number of Cable Entries: 1 Entry
Shell Material: Zinc
Shell Plating: Nickel
Number of Positions: 50 Position
Brand: FCT Electronics
Cable Diameter: 12 mm to 15 mm
Packaging: Bulk
Part # Aliases: 01731110059 173111-0059 1731110059
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4732.0000 AC Power Entry Modules 27
FRH1/5P D-Sub Tools & Hardware 5,532
C016 30F006 100 12 Circular DIN Connectors 117
FMK3G-K201 D-Sub Backshells 581
82-804 RF Connectors / Coaxial Connectors 58
4795.0000 AC Power Entry Modules 105
TL-W3MB1 Proximity Sensors 62
982-037-020R121 D-Sub Backshells 34
4750-3 Screws & Fasteners 1,463
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.78

To add to a project, please Log In.

172639243 143080215 167858023